Reference Only
0735912084
End of Life
RF Isolators SMT Single Junction Isolator 7100-8500 MHz, Counterclockwise, 11mm Diameter
Datasheet
0735912084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Isolators | |
| Frequency | 7.1 GHz to 8.5 GHz | |
| Operation Direction | Counterclockwise | |
| Impedance | 50 Ohms | |
| Packaging | Bulk | |
| Product Type | RF Isolators | |
| Product | Isolators | |
| Series | 73591 | |
| Subcategory | Filters | |
| Type | Single Junction | |
| Part # Aliases | 811-710-850-PT040 0735912084 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.44 | $13.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes