Reference Only
0735912044
End of Life
RF Circulators SMT Single Junction Circulator 3400-3600 MHz, Clockwise, 10mm Diameter
Datasheet
0735912044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Circulators | |
| Frequency | 3.4 GHz to 3.6 GHz | |
| Isolation | 20 dB | |
| Operation Direction | Clockwise | |
| Power Rating | 50 W | |
| Insertion Loss | 0.35 dB | |
| Mounting Style | Solder Tab | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Dimensions | 10 mm x 7 mm | |
| Impedance | 50 Ohms | |
| Contact Plating | Silver | |
| Body Material | Carbon Steel | |
| Type | Single Junction | |
| Packaging | Bulk | |
| Product Type | RF Circulators | |
| Product | Circulators | |
| Series | 73591 | |
| Subcategory | Filters | |
| Part # Aliases | 802-340-360-VP040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.40 | $5.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes