Reference Only
0735912042
End of Life
RF Circulators SMT Single Junction Circulator 5150-5925 MHz, Clockwise, 10mm Diameter
Datasheet
0735912042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Circulators | |
| Frequency | 5.15 GHz to 5.925 GHz | |
| Isolation | 19 dB | |
| Operation Direction | Clockwise | |
| Power Rating | 50 W | |
| Insertion Loss | 0.4 dB | |
| Mounting Style | Solder Tab | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Dimensions | 10 mm x 7 mm | |
| Impedance | 50 Ohms | |
| Contact Plating | Silver | |
| Body Material | Carbon Steel | |
| Type | Single Junction | |
| Packaging | Bulk | |
| Product Type | RF Circulators | |
| Product | Circulators | |
| Series | 73591 | |
| Subcategory | Filters | |
| Part # Aliases | 802-515-592-VP040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |