Reference Only
0734151251
RF Connectors / Coaxial Connectors ST PLG STD CBL CRMP
Datasheet
0734151251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 73415 | |
| Packaging | Kit | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Cable Type | RG-174, 188, 316 | |
| Frequency | 6 GHz | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | MMCX | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0734151251 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.46 | $346.00 | |
| $3.08 | $1,540.00 | |
| $2.88 | $2,880.00 | |
| $2.73 | $10,920.00 | |
| $2.61 | $20,880.00 | |
| $2.58 | $51,600.00 | |
| $2.56 | $102,400.00 | |
| $2.53 | $253,000.00 |
Need more?
Sign in to add projects and notes