Reference Only
0734150951
RF Connectors / Coaxial Connectors RA PLG STD CBL CRMP
Datasheet
0734150951 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MMCX | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-178, 196 | |
| Packaging | Kit | |
| Body Finish | Nickel | |
| Body Material | brass | |
| Body Style | Right Angle | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Frequency | 6 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73415 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0734150951 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.28 | $8.56 | |
| $3.57 | $89.25 | |
| $3.02 | $3,020.00 | |
| $2.95 | $11,800.00 | |
| $2.74 | $21,920.00 | |
| $2.69 | $53,800.00 | |
| $2.64 | $105,600.00 | |
| $2.61 | $261,000.00 |
Need more?
Sign in to add projects and notes