Reference Only
0734150780
RF Connectors / Coaxial Connectors MCX Jack, R/A, PCB Recept., TH, Die Cast Housing w/ Brass Insert, 1.27 m Gold (Au) Contact Pltg, Tray, 75 Ohms
Datasheet
0734150780 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | MCX | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Body Style | Right Angle | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Frequency | 6 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73415 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0734150780 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
339In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.10 | $8.20 | |
| $3.62 | $36.20 | |
| $3.20 | $80.00 | |
| $3.17 | $158.50 | |
| $2.53 | $379.50 | |
| $2.49 | $996.00 | |
| $2.46 | $1,968.00 | |
| $2.42 | $6,195.20 |
Need more?
Sign in to add projects and notes