Reference Only

0733860223

RF Adapters - Between Series SMA J/SMB P ADAPTER SMA J/SMB P ADAPTER

Manufacturer:

Mfr Part:
0733860223

TTI Part:
73386-0223

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMB
Side 1 GenderJack (Female)
Side 2 RF SeriesSMA
Side 2 GenderJack (Female)
Maximum Frequency4 GHz
Series73386
PackagingTray
Connector TypeSMB SMA
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases0733860223

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,215In Stock

Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes