Reference Only
0733300030
RF Connectors / Coaxial Connectors F Jack, R/A, PCB Recept., TH, 75 Ohms
Datasheet
0733300030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | F Type | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Frequency | 2 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73330 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0733300030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $127.50 | |
| $2.28 | $570.00 | |
| $2.17 | $1,085.00 | |
| $1.94 | $1,940.00 | |
| $1.85 | $3,700.00 | |
| $1.83 | $9,150.00 | |
| $1.81 | $18,100.00 | |
| $1.79 | $44,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes