Reference Only
0732860340
New Product
EMI Feedthrough Filters FILTER PLATE
Datasheet
0732860340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | EMI Feedthrough Filters | |
| Series | 73286 | |
| Circuit Type | C Filter | |
| Capacitance | 100 pF | |
| Voltage Rating | 100 V | |
| Tolerance | 25 % | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Insertion Loss | 19 dB | |
| Length | 65.02 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Both-In Filter Plates | |
| Subcategory | Filters | |
| Part # Aliases | 732860340 0732860340 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.02 | $128.02 | |
| $126.75 | $633.75 | |
| $125.50 | $1,255.00 | |
| $124.25 | $3,106.25 | |
| $123.02 | $6,151.00 | |
| $119.98 | $11,998.00 | |
| $118.79 | $29,697.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes