Reference Only
0732860070
New Product
EMI Feedthrough Filters FILTER PLATE
Datasheet
0732860070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | EMI Feedthrough Filters | |
| Series | 73286 | |
| Capacitance | 10 pF | |
| Voltage Rating | 100 V | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Length | 26.92 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Both-In Filter Plates | |
| Subcategory | Filters | |
| Part # Aliases | 732860070 0732860070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8548009099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.48 | $92.48 | |
| $91.56 | $457.80 | |
| $80.21 | $2,005.25 | |
| $71.99 | $3,599.50 | |
| $61.80 | $6,180.00 | |
| $61.19 | $15,297.50 | |
| $60.58 | $30,290.00 | |
| $59.99 | $74,987.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes