Reference Only
0732840650
New Product
D-Sub Standard Connectors Standard-Density EMI Filtered D-Sub Conn., Male, R/A, PCB TH, 1000pF Pi, Plastic Brackets w/ Locking Threaded Inserts, RoHS, 15 Pos.
Datasheet
0732840650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Filtered | Filtered | |
| Series | 73284 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Insulation Material | Polyester | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 100 VDC | |
| Part # Aliases | 732840650 0732840650 56F712-003-LI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.19 | $118.19 | |
| $102.98 | $1,029.80 | |
| $96.54 | $2,413.50 | |
| $91.93 | $4,596.50 | |
| $84.86 | $8,486.00 | |
| $84.02 | $21,005.00 | |
| $83.19 | $41,595.00 | |
| $82.36 | $102,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes