Reference Only
0732840290
New Product
D-Sub Standard Connectors Standard-Density EMI Filtered D-Sub Conn., Male, R/A, PCB TH, 1000pF Pi, Metal Grounding Brackets, RoHS, 25 Pos.
Datasheet
0732840290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Filtered | Filtered | |
| Series | 73284 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Insulation Material | Polyester | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 100 VDC | |
| Part # Aliases | 732840290 0732840290 56-F722-003-GB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.79 | $184.79 | |
| $160.34 | $1,603.40 | |
| $150.31 | $3,757.75 | |
| $143.15 | $7,157.50 | |
| $132.28 | $13,228.00 | |
| $129.70 | $32,425.00 | |
| $128.41 | $64,205.00 | |
| $127.14 | $158,925.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes