Reference Only
0732830351
New Product
D-Sub Adapters & Gender Changers High-Density EMI Filtered D-Sub Adapter, Male-to-Female, Straight, 1000pF Pi, 44 Circuits
Datasheet
0732830351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 44 Position | |
| Connector End B | High Density D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 44 Position | |
| Filtered | Filtered | |
| Capacitance | 1 nF | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Filter Type | Pi Filter | |
| Packaging | Tray | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | 73283 | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | 732830311 0732830311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $362.23 | $362.23 | |
| $332.48 | $3,324.80 | |
| $288.71 | $7,217.75 | |
| $285.85 | $14,292.50 | |
| $283.02 | $28,302.00 | |
| $280.22 | $70,055.00 | |
| $277.45 | $138,725.00 | |
| $274.70 | $343,375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes