Reference Only
0732830341
New Product
D-Sub Adapters & Gender Changers High-Density EMI Filtered D-Sub Adapter, Male-to-Female, Straight, 4000pF, 26 Circuits
Datasheet
0732830341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | High Density D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 26 Position | |
| Filtered | Filtered | |
| Capacitance | 4 nF | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Packaging | Tray | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | 73283 | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | 732830311 0732830311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $267.95 | $267.95 | |
| $233.18 | $2,331.80 | |
| $230.87 | $5,771.75 | |
| $213.56 | $10,678.00 | |
| $205.13 | $20,513.00 | |
| $203.10 | $50,775.00 | |
| $201.09 | $100,545.00 | |
| $199.10 | $248,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes