Reference Only
0732830331
New Product
D-Sub Adapters & Gender Changers High-Density EMI Filtered D-Sub Adapter, Male-to-Female, Straight, 1000pF Pi, 26 Circuits
Datasheet
0732830331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | High Density D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 26 Position | |
| Filtered | Filtered | |
| Capacitance | 1 nF | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Filter Type | Pi Filter | |
| Packaging | Tray | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | 73283 | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | 732830311 0732830311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $248.43 | $248.43 | |
| $245.97 | $1,229.85 | |
| $197.99 | $4,949.75 | |
| $190.68 | $9,534.00 | |
| $188.79 | $18,879.00 | |
| $186.92 | $46,730.00 | |
| $185.07 | $92,535.00 | |
| $183.24 | $229,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes