Reference Only
0732830321
New Product
D-Sub Adapters & Gender Changers High-Density EMI Filtered D-Sub Adapter, Male-to-Female, Straight, 4000pF Pi, 15 Circuits
Datasheet
0732830321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | High Density D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 15 Position | |
| Filtered | Filtered | |
| Capacitance | 4 nF | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Filter Type | Pi Filter | |
| Packaging | Tray | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | 73283 | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | 732830311 0732830311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.66 | $164.66 | |
| $162.32 | $811.60 | |
| $136.46 | $3,411.50 | |
| $124.97 | $6,248.50 | |
| $120.45 | $12,045.00 | |
| $119.26 | $29,815.00 | |
| $118.07 | $59,035.00 | |
| $116.91 | $146,137.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes