Reference Only
0732830311
New Product
D-Sub Adapters & Gender Changers High-Density EMI Filtered D-Sub Adapter, Male-to-Female, Straight, 1000pF C, 15 Pos.
Datasheet
0732830311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | High Density D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 15 Position | |
| Filtered | Filtered | |
| Capacitance | 1 nF | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Filter Type | Pi Filter | |
| Packaging | Tray | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | 73283 | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | 732830311 0732830311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.71 | $137.71 | |
| $132.96 | $664.80 | |
| $118.15 | $2,953.75 | |
| $112.89 | $5,644.50 | |
| $111.76 | $11,176.00 | |
| $110.30 | $27,575.00 | |
| $109.20 | $54,600.00 | |
| $108.11 | $135,137.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes