Reference Only
0732762780
RF Connectors / Coaxial Connectors N Jack, Straight, Panel Mount, Thread-In Recept., Brass Body, Nickel (Ni) Plated, Round Post Contact, IP68, Tray, 50 Ohms
Datasheet
0732762780 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | N Type | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Packaging | Tray | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73276 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 732762780 0732762780 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,008In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.86 | $375.06 | |
| $14.88 | $9,999.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes