Reference Only
0732520220
RF Adapters - In Series PRECISION TEST ADAPTER
Datasheet
0732520220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - In Series | |
| Side 1 Gender | Plug | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 40 GHz | |
| Mating Cycles | 500 Cycles | |
| Minimum Frequency | 0 Hz | |
| Mounting Style | Bulkhead | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | 73252 | |
| Side 1 RF Series | 2.92 mm | |
| Side 2 RF Series | 2.92 mm | |
| Subcategory | RF Adapters | |
| Part # Aliases | 732520220 0732520220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.28 | $103.28 | |
| $90.44 | $180.88 | |
| $89.54 | $447.70 | |
| $88.66 | $886.60 | |
| $87.78 | $2,194.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes