Reference Only
0732520090
RF Connectors / Coaxial Connectors 2.92mm Jack Recept PCB W/4.76mm Screws
Datasheet
0732520090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | 2.92 mm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Termination Style | Compression | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| Packaging | Kit | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Body Style | Flange | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Frequency | 40 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73252 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732520090 732520090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.08 | $33.08 | |
| $32.74 | $65.48 | |
| $32.01 | $96.03 | |
| $31.68 | $158.40 | |
| $29.50 | $295.00 | |
| $24.90 | $4,980.00 | |
| $24.65 | $6,162.50 | |
| $24.39 | $24,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.