Reference Only
0732515490
RF Connectors / Coaxial Connectors SMA RA PCB-JCK STD T/H
Datasheet
0732515490 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Termination Style | Solder | |
| Packaging | Tray | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Tradename | SMA | |
| Part # Aliases | 732515490 0732515490 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536909599 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.54 | $6.54 | |
| $5.55 | $55.50 | |
| $5.20 | $130.00 | |
| $4.93 | $246.50 | |
| $4.69 | $469.00 | |
| $4.40 | $1,100.00 | |
| $4.19 | $2,095.00 | |
| $4.00 | $4,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes