Reference Only
0732515460
RF Connectors / Coaxial Connectors SMA
Datasheet
0732515460 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Edge Mount | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Tradename | SMA | |
| Part # Aliases | 732515460 0732515460 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.69 | $9.38 | |
| $3.98 | $39.80 | |
| $3.74 | $93.50 | |
| $3.56 | $178.00 | |
| $3.39 | $339.00 | |
| $3.17 | $792.50 | |
| $3.02 | $3,020.00 | |
| $2.79 | $4,464.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes