Reference Only
0732513750
RF Connectors / Coaxial Connectors SMA
Datasheet
0732513750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Tradename | SMA | |
| Part # Aliases | 732513750 0732513750 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.80 | $28.80 | |
| $27.23 | $81.69 | |
| $26.28 | $262.80 | |
| $26.02 | $390.30 | |
| $25.62 | $640.50 | |
| $24.40 | $1,220.00 | |
| $22.90 | $2,290.00 | |
| $21.35 | $5,337.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes