Reference Only
0732513040
RF Connectors / Coaxial Connectors SMA PLUG STRGHT CBLE 50 OHM
Datasheet
0732513040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 18 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.20 | $8.40 | |
| $3.61 | $36.10 | |
| $3.57 | $71.40 | |
| $3.18 | $159.00 | |
| $3.08 | $308.00 | |
| $3.04 | $608.00 | |
| $3.00 | $900.00 | |
| $2.96 | $1,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.