Reference Only

0732511851

RF Connectors / Coaxial Connectors Optimized SMA 2 HOLE FLNG W/2SCRWS 4.76m

Manufacturer:

Mfr Part:
0732511851

TTI Part:
73251-1851

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency27 GHz
Termination StyleCompression
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingKit
Body FinishPassivated
Body MaterialStainless Steel
Body StyleFlange
Contact MaterialBeryllium Copper
Contact Platinggold
Frequency27 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
Part # Aliases0732511851

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536909599
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.