Reference Only
0732511360
RF Connectors / Coaxial Connectors SMA
Datasheet
0732511360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG316 | |
| Packaging | Bulk | |
| Body Material | Stainless Steel | |
| Body Style | Right Angle | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulator Material | Polyethylene (PE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Tradename | SMA | |
| Part # Aliases | 732511360 0732511360 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.94 | $6.94 | |
| $6.87 | $68.70 | |
| $6.79 | $169.75 | |
| $6.71 | $335.50 | |
| $6.63 | $663.00 | |
| $6.56 | $1,640.00 | |
| $6.48 | $3,499.20 | |
| $6.41 | $6,576.66 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes