Reference Only
0732511351
RF Connectors / Coaxial Connectors SMA Jack, Straight, PCB Recept., SMT, Gold (Au) Body, T/R (400 Pieces), 50 Ohms
Datasheet
0732511351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Frequency | 18 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732511351 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.89 | $1,556.00 | |
| $3.64 | $2,912.00 | |
| $3.52 | $7,040.00 | |
| $3.26 | $13,040.00 | |
| $3.22 | $32,200.00 | |
| $3.13 | $62,600.00 | |
| $3.05 | $152,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes