Reference Only
0732511290
RF Connectors / Coaxial Connectors SMA ST PCB-JCK BHD EMT I-AU
Datasheet
0732511290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Edge Mount | |
| Packaging | Kit | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Frequency | 18 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732511290 732511290 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
2,399In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.47 | $11.47 | |
| $9.56 | $239.00 | |
| $9.47 | $473.50 | |
| $9.12 | $729.60 | |
| $8.88 | $1,420.80 | |
| $8.27 | $8,600.80 | |
| $8.19 | $19,656.00 | |
| $8.11 | $77,856.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes