Reference Only
0732511260
RF Connectors / Coaxial Connectors SMA Jack, Straight, PCB Recept., TH, Brass Body, Gold (Au) Plated, Tray, 50 Ohms
Datasheet
0732511260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Packaging | Tray | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 732511260 0732511260 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.06 | $1,706.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes