Reference Only
0732511150
RF Connectors / Coaxial Connectors SMA Jack, Straight, PCB Recept., Edge Mount, Brass Body, .25 m Gold (Au) Pltg, 80 Pieces Per Tray, 50 Ohms
Datasheet
0732511150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Edge Launch | |
| Packaging | Bulk | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Edge Mount | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Frequency | 18 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732511150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
5,434In Stock
19,200 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.62 | $13.24 | |
| $5.96 | $59.60 | |
| $5.22 | $522.00 | |
| $5.00 | $1,250.00 | |
| $4.89 | $2,445.00 | |
| $4.80 | $7,680.00 | |
| $4.74 | $15,168.00 | |
| $4.63 | $37,040.00 |
Need more?
Sign in to add projects and notes