Reference Only
0732306120
RF Cable Assemblies SMA Straight Jack Bulkhead to I-PEX MHF1 LK Plug on 1.37mm Cable, 305mm Lg., 50 Ohms
Datasheet
0732306120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | MHF | |
| Connector B Gender | Plug (Male) | |
| Cable Length | 305 mm (12.008 in) | |
| Impedance | 50 Ohms | |
| Cable Type | 1.37 mm Coax | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73230 | |
| Subcategory | Cable Assemblies | |
| Tradename | MHF | |
| Part # Aliases | 732306120 0732306120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.03 | $10.03 | |
| $8.36 | $83.60 | |
| $7.76 | $155.20 | |
| $7.62 | $342.90 | |
| $7.48 | $673.20 | |
| $7.20 | $1,440.00 |
Need more?
Sign in to add projects and notes