Reference Only
0732302233
New Product
RF Cable Assemblies MMCX PoC Straight Plug to Pigtail on RG-174LL Cable, 450mm Lg., 50 Ohms
Datasheet
0732302233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | 73230 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 732302233 0732302233 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9);Lead (7439-92-1) |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.16 | $12.16 | |
| $10.55 | $105.50 | |
| $8.54 | $854.00 | |
| $8.12 | $1,624.00 | |
| $7.47 | $2,988.00 | |
| $7.07 | $7,070.00 | |
| $6.84 | $13,680.00 | |
| $6.77 | $33,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes