Reference Only
0732302223
New Product
RF Cable Assemblies MMCX PoC R/A Plug to Pigtail on RG-174LL Cable, 450mm Lg., 50 Ohms
Datasheet
0732302223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | 73230 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 732302223 0732302223 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.34 | $19.34 | |
| $16.44 | $164.40 | |
| $14.37 | $359.25 | |
| $13.71 | $685.50 | |
| $13.31 | $1,331.00 | |
| $13.02 | $2,604.00 | |
| $12.67 | $5,068.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes