Reference Only
0732302213
New Product
RF Cable Assemblies MMCX PoC Straight Plug to Pigtail on RG-178 Cable, 450mm Lg., 50 Ohms
Datasheet
0732302213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | 73230 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 732302213 0732302213 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.92 | $10.92 | |
| $9.49 | $189.80 | |
| $8.81 | $881.00 | |
| $8.17 | $1,634.00 | |
| $6.86 | $2,744.00 | |
| $6.62 | $6,620.00 | |
| $6.48 | $12,960.00 | |
| $6.42 | $32,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes