Reference Only
0732302203
New Product
RF Cable Assemblies MMCX PoC Straight Plug to Pigtail on Dacar 462 Cable, 450mm Lg., 50 Ohms
Datasheet
0732302203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | 73230 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 732302203 0732302203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.11 | $14.11 | |
| $11.24 | $562.00 | |
| $10.19 | $1,019.00 | |
| $9.70 | $1,940.00 | |
| $8.99 | $3,596.00 | |
| $8.50 | $8,500.00 | |
| $8.30 | $16,600.00 | |
| $8.21 | $41,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes