Reference Only
0732302193
New Product
RF Cable Assemblies MMCX PoC R/A Plug to Pigtail on Dacar 462 Cable, 450mm Lg., 50 Ohms
Datasheet
0732302193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | 73230 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 732302193 0732302193 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.99 | $13.99 | |
| $11.64 | $582.00 | |
| $11.53 | $1,153.00 | |
| $11.26 | $2,252.00 | |
| $9.25 | $3,700.00 | |
| $8.92 | $8,920.00 | |
| $8.73 | $17,460.00 | |
| $8.65 | $43,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes