Reference Only
0732302140
New Product
RF Cable Assemblies MMCX PoC R/A Plug to SMA Straight Bulkhead Jack on RG-316 Cable, 150mm Lg., 50 Ohms
Datasheet
0732302140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | 73230 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 732302140 0732302140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.11 | $18.11 | |
| $15.09 | $754.50 | |
| $13.68 | $1,368.00 | |
| $13.02 | $2,604.00 | |
| $12.22 | $4,888.00 | |
| $11.79 | $11,790.00 | |
| $11.40 | $22,800.00 | |
| $11.29 | $56,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes