Reference Only
0732214170
RF Cable Assemblies CA, N PLUG TO N PLUG WITH CSL 200 CABLE
Datasheet
0732214170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | N Type | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | N Type | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 3.048 m (10 ft) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3 GHz | |
| Cable Type | LMR-200 | |
| Jacket Color | Black | |
| Packaging | Each | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Frequency Range | 0 Hz to 3 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73221 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 732214170 0732214170 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |