Reference Only
0731714030
RF Connectors / Coaxial Connectors BNC J RECEPT BLKHD RM IP68 SOLDER LUG
Datasheet
0731714030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Termination Style | Solder Lug | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Body Style | Bulkhead | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73171 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 731714030 0731714030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected on from 13-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.43 | $14,430.00 | |
| $14.29 | $28,580.00 | |
| $14.15 | $70,750.00 | |
| $14.01 | $140,100.00 | |
| $13.87 | $346,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.