Reference Only
0731713061
RF Connectors / Coaxial Connectors BNC Jack, R/A, Bulkhead Recept., PCB, w/ Board Lock Legs, Black PBT Housing, Housing Ht. 13.2mm, w/ Nut and Lockwasher, Tray, 50 Ohms
Datasheet
0731713061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 4 GHz | |
| Packaging | Each | |
| Frequency | 4 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73171 | |
| Subcategory | RF Interconnects | |
| Tradename | BNC | |
| Part # Aliases | 731713061 0731713061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,304In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 768 / Multiples: 768)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.70 | $3,609.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes