Reference Only
0731570060
RF Adapters - In Series PRECISION TEST ADAPTER
Datasheet
0731570060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - In Series | |
| Side 1 Gender | Jack | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 67 GHz | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 67 GHz | |
| Mating Cycles | 500 Cycles | |
| Minimum Frequency | 0 Hz | |
| Mounting Style | Bulkhead | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | 73157 | |
| Side 1 RF Series | 1.85 mm | |
| Side 2 RF Series | 1.85 mm | |
| Subcategory | RF Adapters | |
| Part # Aliases | 731570060 0731570060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $342.49 | $342.49 | |
| $302.61 | $605.22 | |
| $293.79 | $1,468.95 | |
| $276.68 | $2,766.80 | |
| $259.31 | $6,482.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes