Reference Only
0731515003
RF Adapters - In Series BNC SERIES CONN RIGH N RIGHTANGIE ADAPTER
Datasheet
0731515003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 2 GHz | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| Series | 73151 | |
| Subcategory | RF Adapters | |
| Part # Aliases | 0731515003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.88 | $7,940.00 | |
| $15.48 | $23,220.00 | |
| $15.33 | $45,990.00 | |
| $15.17 | $91,020.00 | |
| $15.02 | $225,300.00 |
Need more?
Sign in to add projects and notes