Reference Only
0731485003
RF Adapters - Tee BNC Tee Adapter, Jack/Plug/Jack, Die Cast Body, Nickel (Ni) Plated, Single Bag, 50 Ohms
Datasheet
0731485003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | BNC | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Side 3 RF Series | BNC | |
| Side 3 Gender | Jack (Female) | |
| Side 3 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2 GHz | |
| Contact Plating | Gold | |
| Shell Plating | Nickel | |
| Packaging | Each | |
| Body Material | Zinc Alloy | |
| Product Type | RF Adapters - Tee | |
| Series | 73148 | |
| Subcategory | RF Adapters | |
| Part # Aliases | 0731485003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
462In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.60 | $10.60 | |
| $10.50 | $52.50 | |
| $9.68 | $96.80 | |
| $7.28 | $182.00 | |
| $7.21 | $1,802.50 | |
| $7.14 | $3,570.00 | |
| $6.82 | $10,230.00 | |
| $6.70 | $20,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes