
0731358341
RF Cable Assemblies CA SMB PLUG RA TO SMB PLUG RA WITH RG174
Datasheet
0731358341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMB | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | SMB | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Right Angle | |
| Cable Length | 1.746 m (5.729 ft) | |
| Impedance | 50 Ohms | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73135 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 731358341 0731358341 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.67 | $15,670.00 | |
| $15.51 | $31,020.00 | |
| $15.36 | $76,800.00 | |
| $15.21 | $152,100.00 | |
| $15.06 | $376,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes