Reference Only
0731000167
RF Connectors / Coaxial Connectors BNC Jack, R/A, Bulkhead Recept., PCB, w/ Board Lock Legs, Black PBT Housing, Housing Ht. 13.2mm, Nut and Lockwasher Not Included, Tray, 50 Ohms
Datasheet
0731000167 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Packaging | Tray | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Body Style | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Frequency | 2 GHz | |
| Insulator Material | Polypropylene (PP) | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 245 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73100 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731000167 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
173In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.68 | $5.68 | |
| $4.52 | $113.00 | |
| $4.21 | $210.50 | |
| $3.64 | $1,310.40 | |
| $3.60 | $2,592.00 | |
| $3.43 | $4,939.20 | |
| $3.29 | $14,212.80 | |
| $3.26 | $32,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes