Reference Only
0714390864
Board to Board & Mezzanine Connectors IEEE 1386 RECP 64P SMT dual row
Datasheet
0714390864 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 1 A | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Series | 71439 | |
| Packaging | Reel | |
| Application | Board-to-Board, Signal | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Part # Aliases | 0714390864 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 550 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.63 | $2,546.50 | |
| $4.44 | $4,884.00 | |
| $4.39 | $9,658.00 | |
| $4.35 | $19,140.00 |
Need more?
Associated Parts

Molex
Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P SMT dual row

Molex
Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P

Molex
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE PL

Molex
Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P dual row SMT

Molex
Board to Board & Mezzanine Connectors 1.00MM MEZZANINE BTB

Molex
Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P

Molex
Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P dual row SMT

Molex
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-
My Notes
Sign into see notes.