Reference Only
0714362464
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Plug, SMT, Dual Row, Vert. Stacking, 64 Pos., 8.35mm Unmated Ht., w/ PCB Locator Pegs, w/ Robotic Placement Metal Cap, 0.76 m Gold (Au) Selective Pltg, Embossed
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 64 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 10 mm, 12 mm, 13 mm, 15 mm | |
| Current Rating | 1 A | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 71436 | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Part # Aliases | 0714362464 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18,240In Stock
19,760 expected 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 380 / Multiples: 380)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.93 | $1,493.40 | |
| $3.40 | $2,584.00 | |
| $3.36 | $3,830.40 | |
| $3.31 | $6,289.00 | |
| $3.27 | $13,668.60 | |
| $3.23 | $33,139.80 | |
| $3.19 | $64,246.60 |
Need more?
Associated Parts

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Tube, 0.76 m Gold (Au), 64 Pos.

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Embossed Tape on Reel, 0.76 m Gold (Au), 64 Pos. Pick and Place Cap

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Tube, 0.76 m Gold (Au), 64 Pos.

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Tube, 0.76 m Gold (Au), 64 Pos. Pick and Place Cap

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Embossed Tape on Reel, 0.76 m Gold (Au), 64 Pos. Pick and Place Cap

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Embossed Tape on Reel, 0.76 m Gold (Au), 64 Pos. Pick and Place Cap

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Tube, 0.76 m Gold (Au), 64 Pos.

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Embossed Tape on Reel, 0.76 m Gold (Au), 64 Pos. Pick and Place Cap

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Tube, 0.76 m Gold (Au), 64 Pos.

Molex
Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Embossed Tape on Reel, 0.76 m Gold (Au), 64 Pos. Pick and Place Cap
Sign in to add projects and notes