Reference Only
0705430005
Headers & Wire Housings VERTICAL HDR 6P single row
Datasheet
0705430005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 70543 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0705430005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
20,040In Stock
50,400 expected 14-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $31.80 | |
| $0.91 | $109.20 | |
| $0.88 | $237.60 | |
| $0.81 | $413.10 | |
| $0.75 | $765.00 | |
| $0.635 | $1,828.80 | |
| $0.598 | $2,583.36 | |
| $0.591 | $4,255.20 |
Need more?
Associated Parts

Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH

Headers & Wire Housings SNGL CRIMP HSING 6P TPA W/POS LATCH

Headers & Wire Housings HSG 6P SINGLE ROW NON-POLARIZED
Sign in to add projects and notes