Reference Only
0705430004
Headers & Wire Housings VERTICAL HDR 5P single row
Datasheet
0705430004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 70543 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0705430004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
102,585In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.713 | $24.95 | |
| $0.688 | $192.64 | |
| $0.647 | $656.70 | |
| $0.64 | $1,232.00 | |
| $0.632 | $2,123.52 | |
| $0.596 | $5,006.40 | |
| $0.584 | $11,773.44 | |
| $0.577 | $23,264.64 |
Need more?
Associated Parts

Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH

Headers & Wire Housings HSG 5P SINGLE ROW NON-POLARIZED

Headers & Wire Housings SL 5 CKT CRIMP HOUSI

Headers & Wire Housings 5CKT CRIMP HOUSING

Headers & Wire Housings 5 CKT CRIMP HOUSING
Sign in to add projects and notes