Reference Only
0681470215
End of Life
Automotive Connectors Wedge Bulb Socket, Single Housing Assy., W5W, Sealed, Gray
Datasheet
0681470215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Sockets | |
| Number of Positions | 2 Position | |
| Gender | Socket (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Gray | |
| Series | 68147 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Bulb | |
| Voltage Rating | 12 V | |
| Part # Aliases | 0681470215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.703 | $5.62 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes